Ledlenser iW3R LED (monochrome) Torch USB interface rechargeable 320 lm 143 g
For a craftsman, long working days are no rarity. Lucky who has enough light and a fully charged Smartphone with him. Otherwise, this torch can help you.The iW3R is a robust and reliable LED torch with an integrated power bank. The spotlight with 320…
- Warranty: 24 months
- Manufacturer: Ledlenser
For a craftsman, long working days are no rarity. Lucky who has enough light and a fully charged Smartphone with him. Otherwise, this torch can help you.The iW3R is a robust and reliable LED torch with an integrated power bank. The spotlight with 320…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
- Integrated Li-ion battery 3.7V, 4000 mAh
- Charging time approx. 5 h.
- Made from ABS plastic.
- Temperature range: -10 to +40ºC
- Fracture test (drop height): 1 m.
- Light color 5400 - 6600 Kelvin
Colour | Black |
---|---|
Weight | 143 g |
Technology | Li-ion |
Dim | (L x W x H) 122 x 32 x 32 mm |
Height | 32 mm |
Length | 122 mm |
Width | 32 mm |
No. of bulbs | 1 |
IP rating | IP54 |
Bulb type | LED (monochrome) |
Material | ABS plastic |
---|---|
Features | USB interface |
Power supply (LOV) | rechargeable |
Light duration (high) | 3.5 h |
Light duration (low) | 40 h |
Luminous flux (high) | 320 lm |
Luminous flux (low) | 30 lm |
Waterproof | No |
Product type | Torch |
Documents & Downloads
Torch iW3R
For a craftsman, long working days are no rarity. Lucky who has enough light and a fully charged Smartphone with him. Otherwise, this torch can help you.
The iW3R is a robust and reliable LED torch with an integrated power bank. The spotlight with 320 lumen brings light into the darkness at all times. Thus the iW3R is a meaningful supplement for craftsmen, handymen, construction workers or simply anyone who needs a reliable torch with in-built power bank.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Integrated power bank
- Luminous flux 320 lm
Facts
- 2 light strengths
- Integrated power bank with 4000 mAh capacity
- Protected connections
- Computer-calculated reflector
- High-quality lens
- Robust housing
- Shock-proof
- Splash-water protection
- Powerful Li-ion battery installed
- Battery with minimum self-discharge and high energy density
- High power LED installed
- Recessed soft-touch switch
- LED charging and capacity display
Delivery
- iW3R
- USB charging cable
- Rechargeable battery
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches