Ledlenser P18R Work LED (monochrome) Torch 4500 lm 669 g
The P18R Work is the Lumen flagship of the Work series. Thanks to X-Lens technology and rich 4500 lumens, the torch ensures that darkness never passes through again as an excuse for unfinished work. The Advanced Focus System provides for a continuous…
The P18R Work is the Lumen flagship of the Work series. Thanks to X-Lens technology and rich 4500 lumens, the torch ensures that darkness never passes through again as an excuse for unfinished work. The Advanced Focus System provides for a continuous…
LedLenser torch P18R Work
The P18R Work is the Lumen flagship of the Work series. Thanks to X-Lens technology and rich 4500 lumens, the torch ensures that darkness never passes through again as an excuse for unfinished work. The Advanced Focus System provides for a continuous transition from homogeneous close-up light to sharply focused main beam with a range of up to 720 meters. The trend-setting smart light technology enables the selection of personalized light functions and sequences. The powerful battery of the P18R Work is charged via Magnetic Charge System and this in a particularly short charging time.
This text is machine translated.
Highlights & Details
- 3 luminosity + 4500 lumen Boost function
- SOS and flashing light function
- smart Light Technology for personalizing all lighting functions
- Magnetic charge system
Facts
- 3 luminosity + Boost function
- SOS and flashing light function Advanced focus system
- focusable (Speed Focus)
- smart light technology for personalizing all lighting functions
- Magnetic charge system
- Temperature control system
- Flex Sealing technology
- Micro-controller controlled
- Side pressure switch
- waterproof
- One-handed operation
- dust-proof
- impact-resistant
- Xtreme LED installed
- high-quality and robust reflector lenses
- smooth transition of the light functions
- high-quality gold contacts
- high grip
- High-quality and impact-resistant aluminum casing
Delivery
- P18R Work
- Wrist strap
- Accumulator
- USB power adapter
- Magnetic charging cable
- User manual.
Comments
Lighting current (Lumen) and maximum beam length (meter) is measured in the brightest setting when you switch it on with a fresh set of batteries or with rechargeable bulbs with a fully charged battery. In each case, average values may vary about +/- 15% depending on the battery/rechargeable battery.Average light time of the lowest stage up to a light current of 1 lumen.
Customer reviews
Similar products
See and discover other items from category Torches