Lenco BMC-090PI Bluetooth speaker Aux, incl. bracket Pink
Karaoke Bluetooth microphone with integrated loudspeaker and light effects.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenco
Karaoke Bluetooth microphone with integrated loudspeaker and light effects.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenco
Technical data
Output rating | 5 W |
---|---|
Features | Aux , incl. bracket |
Interfaces (input) | USB , microSD |
Interfaces (output) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 80 x 275 x 75 mm |
Colour | Pink |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 69 g |
Width | 80 mm |
Height | 275 mm |
Depth | 75 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Lenco BMC-090 Bluetooth microphone
Karaoke Bluetooth microphone with integrated loudspeaker and light effects.
This text is machine translated.
Highlights & Details
- Connect via Aux cable to any Hifi system
- With echo effect
- Integrated light effects
- Mobile phone holder
- Up to 8 hours battery life
Facts
- Bluetooth V4.2
- Echo, the volume of the microphone and the music can be set separately
- Light effects in the rhythm of the music
- Output power 5 watts (RMS)
- Built-in battery for up to 8 hours
- Mobile phone holder
- Connects to any Hi-Fi device (Aux-in) as a Bluetooth adapter and microphone
- Including: USB cable, 3.5mm cable
- Connections : USB input, line output, micro SD card reader.
- Warranty: 24 months
- Manufacturer: Lenco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers