Lenco Xemio-655 MP3 player, MP4 player 4 GB Green Voice recorder
Technical data
Memory capacity | 4 GB |
---|---|
Features | Voice recorder |
Colour | Green |
Playback of | MP3 , WMA , AMV , JPG , BMP , GIF |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable |
Width | 40 mm |
Height | 82 mm |
Depth | 9 mm |
---|---|
Weight | 30 g |
Dim | (W x H x D) 40 x 82 x 9 mm |
Power supply | Li-Po rechargeable battery (built-in) |
Interfaces | Memory card slot (microSD) , 3.5 mm headphone jack |
Power supply (details) | Built-in Li-Ion battery |
Product type | MP3 player |
Documents & Downloads
Lenco XEMIO-655 MP3 Player
Highlights & Details
- 4 GB memory
- MicroSD expansion slot for memory cards up to 8 GB
- 1.8" (4.5 cm) TFT colour display
- Audio/video playback, picture viewer
Facts
- ID3 tags
- Built-in microphone for voice recording.
Delivery
- USB charging cable
- Earphones
- User manual.
- Warranty: 24 months
- Manufacturer: Lenco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players