Lenovo Tab M10 FHD Plus (2nd Gen) LTE/4G, WiFi 128 GB Grey Android 26.2 cm (10.3 inch) 2.3 GHz MediaTek Android™ 9.0 192
Don't settle for the usualChoose a Lenovo Tab M10 FHD Plus (2. Generation) – you will no longer want to put it out of your hand. The metal housing is wonderfully smooth and the display/housing ratio is just under 90%. The result is a tablet in a mode…
- Warranty: 24 months
- Manufacturer: Lenovo
Don't settle for the usualChoose a Lenovo Tab M10 FHD Plus (2. Generation) – you will no longer want to put it out of your hand. The metal housing is wonderfully smooth and the display/housing ratio is just under 90%. The result is a tablet in a mode…
- Warranty: 24 months
- Manufacturer: Lenovo
Lenovo Tab M10 FHD Plus (2. Generation) Android tablet
Don't settle for the usual
Choose a Lenovo Tab M10 FHD Plus (2. Generation) – you will no longer want to put it out of your hand. The metal housing is wonderfully smooth and the display/housing ratio is just under 90%. The result is a tablet in a modern look that has something to offer the whole family.
More display, more enjoyment
The Tab M10 FHD Plus (2. Generation) possesses an impressive 26.2 cm (10.3") display with a wide viewing angle, which delivers perfect pictures. With the seamless processing power of the MediaTek® Helio P22T Tab Octa-Core processor and lightning-fast Wi-Fi, it is thus a perfect entertainment device for home and on the move.
True-to-life sound
The sound of the Tab M10 FHD Plus (2. Generation) is outstanding. The two side loudspeakers are optimized with Dolby Atmos® and provide for an over-earth sound, from games to videos and podcasts.
A smile opens a thousand apps
You can use your Tab M10 Plus (2. Generation) simply unlock with a smile. The face recognition technology sees you, recognizes you and registers you directly – very simply and thereby also securely.
Because children are children
With the child mode, your small entertaining, child-safe contents can be enjoyed. You can also specify what was seen and how long. You can even be notified when someone is not sitting straight. In addition, the integrated eye-friendly technology helps to reduce the risk of eyestrain.
Choose more
With an optional smart charging station, Google Assistant lets you control your smart home devices. Ask for information, play music, set up memories or watch a video – all hands-free. On the move, the optional folio case protects your tablet and also acts as a stand.
This text is machine translated.
Highlights & Details
- Display: 26.2 cm 10.3 inch (1920 x 1200 p) Full HD Multi-touch
- CPU: MediaTek IMG GE8320 (8 x 2.3 GHz)
- RAM: 4 GB LPDDR4X
- Memory size: 128 GB microSD card
- incl. pen, Wi-Fi / LTE (4G)
- OS: Android™ 9.0
Facts
- 4GB
- 128GB
- 10.3 FHD Multi Touch Screen
- Android
- LTE
- Graphics: Integrated IMG GE8320 GPU
- Chipset: MediaTek SoC Platform
- GPS, G-sensor
- Proximity sensor
- ambient sensor
- Hall sensor.
Delivery
- Power supply unit
- Lenovo Active Pen 3
- Warranty: 24 months
- Manufacturer: Lenovo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets