Lenovo ThinkVision T25m-10 LCD 63.5 cm (25 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms IPS LCD

  • Item no.: 2207626
  • Manufacturer no.: 61DCRAT1EU
  • EAN: 0193268783737

Lenovo ThinkVision T25m-10 LCD

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2207626
  • Manufacturer no.: 61DCRAT1EU
  • EAN: 0193268783737

Lenovo ThinkVision T25m-10 LCD

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Image format 16:10
Panel technology IPS LCD
Display type In-plane switching
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB 3.1 4 x
Power consumption (ON) 17.05 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 547.7 mm
Height 399.5 mm
Depth 260 mm
Weight 5.5 kg
Range of uses Home , Office
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Image format 16:10
Panel technology IPS LCD
Display type In-plane switching
Response time 4 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors