Technical data
Type | V17-IIL |
---|---|
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i3 |
Processor/type | i3-1005G1 |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 2 x |
CPU speed | 1.2 GHz |
---|---|
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 1 |
RAM / Max. upgrade | 12 GB |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 256 GB |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , USB 2.0 , USB 3.2 (Gen 1) , HDMI™ |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Grey |
Width | 40.2 cm |
Height | 1.99 cm |
Depth | 28.13 cm |
Weight | 2.2 kg |
Battery / technology | Lithium-ion battery 42 Wh |
Operating time (max.) | 7.4 h |
Operating system (Version) | Windows® 10 Pro |
Product type | Laptop |
Lenovo V17-IIL Laptop
Highlights & Details
- Display: 43.9 cm (17.3 inch) Full HD 1920 x 1080 p
- CPU: Intel® Core™ i3 i3-1005G1 10th Gen (Ice Lake) (2 x 1.2 GHz)
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Pro
Delivery
- Power adapter
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops