LGA0410-680 Inductor Axial lead 680 µH 9.4 Ω 113 mA 1 pc(s)

  • Item no.: 1406015
  • Manufacturer no.: 1406015
  • EAN: 2050003716239

INDUCTORS LGA0410 98022D86

  • Warranty: 24 months
  • Item no.: 1406015
  • Manufacturer no.: 1406015
  • EAN: 2050003716239

INDUCTORS LGA0410 98022D86

  • Warranty: 24 months
Type Axial lead
Inductance (L) 680 µH
Resonance 1.95 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 9.4 Ω
Nominal voltage 250 V
Nominal current 113 mA
Length 60 mm
(Ø) 4 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (Ø x L) 4 mm x 60 mm
Type LGA0410-680
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 680 µH
Resonance 1.95 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 9.4 Ω
Nominal voltage 250 V
Nominal current 113 mA
Length 60 mm
(Ø) 4 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes