Lightwave Dimmer actuator L21EU Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (separate hub

  • Item no.: 2195559
  • Manufacturer no.: L21EU
  • EAN: 5060252202602

Smart lights for home.Personalize the lighting for each room as you like.Start your automation with the Lightwave Smart Series dimmers. Create a spectacular scene lighting with Google Home via voice control. Create schedules and timers and control yo…

  • Item no.: 2195559
  • Manufacturer no.: L21EU
  • EAN: 5060252202602

Smart lights for home.Personalize the lighting for each room as you like.Start your automation with the Lightwave Smart Series dimmers. Create a spectacular scene lighting with Google Home via voice control. Create schedules and timers and control yo…

Cloud integration
Apple HomeKit , Alexa (separate hub required) , Google Home (separate hub required) , IFTTT (separate hub required)
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm
Height 69 mm
Depth 30 mm
Signal flow direction Unidirectional (uni)
Energy efficiency rating
Doesn't apply
Hub Required
Product type Dimmer actuator

Technical data

Cloud integration
Apple HomeKit , Alexa (separate hub required) , Google Home (separate hub required) , IFTTT (separate hub required)
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit