LINDY Cable 2.00 m 41032 Black
HDMI type A, plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to 4K 60 HzUnterstutzt increased color depth, Deep Col…
- Warranty: 24 months
- Manufacturer: LINDY
HDMI type A, plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to 4K 60 HzUnterstutzt increased color depth, Deep Col…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 2.00 m |
---|---|
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy High Speed HDMI ® cable premium, type A/C, 2 m
HDMI type A, plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to 4K 60 HzUnterstutzt increased color depth, Deep Color, x.v.Color and XvYCC compatible supports all 3D format Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content available in lengths of 0.5m to 3m
This text is machine translated.
Highlights & Details
- Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in the highest quality, HDMI type A plug to Mini HDMI type C-Plug
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables