LINDY Cable 2.00 m 41481 Black
The LINDY DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen tv, AV-Receive…
- Warranty: 24 months
- Manufacturer: LINDY
The LINDY DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen tv, AV-Receive…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 2.00 m |
---|---|
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy cable DisplayPort to HDMI 1080p, 2 m
The LINDY DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen tv, AV-Receiver or projector. Supports display port resolutions up to 2560 x 1600 compatible with the DisplayPort 1.1 specification with data rates of 1.62 and 2,7GBit/s Compatible with HDMI 1.3 specification with data rates up to 2.25 GBit/s/6.75 Gbit/s (all channels). Supports HDMI resolutions up to full HD 1080p and increased to 12 / 36 BitUnterstutzt Fabbtiefe uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD, Dolby True HD compatible with the DVI 1.1 specification for DVI-D single link up to 1.65 GBit/sDas cable is not AMD Eyefinity, NVIDIA surround and INTEL collage compatible connectors: DisplayPort plug/HDMI PLUG cable length 2 m
This text is machine translated.
Highlights & Details
- Enables the connection of your TV or other devices with HDMI input signal sources with DisplayPort output!
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables