LINDY Cable 20.00 cm 41048 White
DVI-I connector (digital dual link + analogue)->DVI-D connector (digital dual link) + VGA/HD-15 coupling (analogue)This cable works on graphics cards, which at the same time, digital DVI-D signals as well as analogue VGA-signals via a single DVI-I co…
- Warranty: 24 months
- Manufacturer: LINDY
DVI-I connector (digital dual link + analogue)->DVI-D connector (digital dual link) + VGA/HD-15 coupling (analogue)This cable works on graphics cards, which at the same time, digital DVI-D signals as well as analogue VGA-signals via a single DVI-I co…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 20.00 cm |
---|---|
Colour | White |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy DVI-I (M) -> DVI-D (F) (F) + VGA splitter cable
DVI-I connector (digital dual link + analogue)->DVI-D connector (digital dual link) + VGA/HD-15 coupling (analogue)
This cable works on graphics cards, which at the same time, digital DVI-D signals as well as analogue VGA-signals via a single DVI-I connector output - Please observe the relevant information of your graphic card manufacturer. Connections: DVI-I connector (24+5, Digital Dual Link + analogue) Digital Dual Link DVI-D connector (24+1) VGA HD-15 coupling (High Densitys D-Sub 15-pin) only the DDC signals of the digital interface give length approx. 20 cm
This text is machine translated.
Highlights & Details
- Splitter Cable for simultaneous output of digital (DVI) and analog (VGA) graphics signals via a DVI-I connector, with DVI-I connector (Digital Dual Link + analogue) to DVI-D connector & VGA HD-15 coupling
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables