LINDY Cable 20.00 m 41327 Black
Compatible and tested up to 2560 x 1600 with 60Hz with high-quality graphics cards display port is suitable for the transmission of video and audio signals and by the VESA standard universal connection standard. Areas of application are the connectio…
- Warranty: 24 months
- Manufacturer: LINDY
Compatible and tested up to 2560 x 1600 with 60Hz with high-quality graphics cards display port is suitable for the transmission of video and audio signals and by the VESA standard universal connection standard. Areas of application are the connectio…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 20.00 m |
---|---|
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy DisplayPort SLD cable Super Long Distance - 20m
Compatible and tested up to 2560 x 1600 with 60Hz with high-quality graphics cards display port is suitable for the transmission of video and audio signals and by the VESA standard universal connection standard. Areas of application are the connection of screens to computers and notebooks. Display port connector to connector (digital, 20pin, gold-plated) DisplayPort 1.4 compatible supports resolutions up to 2560 x 1600, 1600 p. For 4K 30 resolutions at 20 m please use our GOLD DP cable no. 37808) supports high-definition video, multi-channel digital audio, DPCP and hdcp available lengths: 7.5 m - 20m
This text is machine translated.
Highlights & Details
- Monitor cable DisplayPort "Super Long Distance" for digital controlled monitors for maximum display performance transfers of image and sound signals, long 7,5-20 m
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables