LINDY DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 50 m Black

  • Item no.: 1847647
  • Manufacturer no.: 38465
  • EAN: 4002888384650

Our FIBER OPTIC Fiber Optic/Hybrid Display port cable is the perfect solution to a simple way to transfer digital display port signals over very large distances. These cables are ideal for professional AV installations, find your application but also…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847647
  • Manufacturer no.: 38465
  • EAN: 4002888384650

Our FIBER OPTIC Fiber Optic/Hybrid Display port cable is the perfect solution to a simple way to transfer digital display port signals over very large distances. These cables are ideal for professional AV installations, find your application but also…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 50 m
Colour Black
Cable use TV/monitor
type Cable
Cable type DisplayPort 1.2
Core material
FO
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 50 m
Colour Black
Cable use TV/monitor
type Cable
Cable type DisplayPort 1.2

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables