
LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 5.00 m Grey 36314 DisplayPort
Highlights & Details
Lindy 5m CROMO mini-display port to Display port cable
- High-performance, functional and design-oriented Mini Displayport to Displayport Cable
- Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Chrome-plated ABS housing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable, corrosion-resistant with 32 AWG tin-plated copper conductor
- DisplayPort 1.2, 4K, 3D, 21.6 Gbit/s
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Grey
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
Documents & Downloads
Datasheet
Datasheet 1847652 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 5.00 m Grey 36314 DisplayPort
User & Safety Instructions
User & Safety Instructions 1847652 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 5.00 m Grey 36314 DisplayPort
Warranty Terms
Warranty Terms 1847652 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 5.00 m Grey 36314 DisplayPort
Description
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10 Bit including stereo endoscopic 3D-transport. The Cromo Displayport cable allows also 4:4:4 Farbunterabtastungen all brightness and image information in full sharpness as well as a precise color reproduction.
The Cromo cables have a slim ABS casing made of chrome-plated design, in order to supplement the aesthetics of commercial and private applications.
This text is machine translated.
Features
- Connector A: Mini Displayport Plug
- Connector B: display port connector
- Housing material: ABS, chrome-plated
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 15µm
- Standard: DisplayPort 1.2
- Colour: grey.
- Type: round
- Sheath diameter: 5.5mm (0.22 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 32 AWG
- Shielding: copper braid, 85%
- Supported Tape width: 21 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 10-bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz< 2.475 GHz -4.125 -2.475 GHz 5dB,< 12 dB, 4.125 GHz 5.1 GHz GHz -< 20 dB
- Minimum bend radius: 55 mm (2.17 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: 25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






