LINDY DisplayPort Cable 7.50 m Black [1x DisplayPort plug - 1x DisplayPort plug]

  • Item no.: 1916537
  • Manufacturer no.: 41324
  • EAN: 4002888413244

Lindy 41324. Cable length: 7.5 m, connection 1: Display Port, connection 2: Display Port. Supported Resolution: 2560 x 1600 & 1600 p

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916537
  • Manufacturer no.: 41324
  • EAN: 4002888413244

Lindy 41324. Cable length: 7.5 m, connection 1: Display Port, connection 2: Display Port. Supported Resolution: 2560 x 1600 & 1600 p

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 7.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 7.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables