LINDY DMS-59 / DVI Adapter cable 16.00 cm Black [1x DMS-59 plug - 2x DVI socket 29-pin]

  • Item no.: 1916634
  • Manufacturer no.: 41009
  • EAN: 4002888410090

Lindy 41009. Track 1: DMS 59, connection 2: 2x DVI-I Connector Gender: Male/male. Cable length: 0,016 m, product color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916634
  • Manufacturer no.: 41009
  • EAN: 4002888410090

Lindy 41009. Track 1: DMS 59, connection 2: 2x DVI-I Connector Gender: Male/male. Cable length: 0,016 m, product color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DMS-59 , DVI
No. of A connectors 1 x
Type A DMS-59 plug
No. of B connections 2 x
Type B DVI socket 29-pin
Cable length 16.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor
type Adapter cable
Type Round
Core material
Copper
Signal flow direction Bidirectional (bi)
Product type TV/monitor Adapter cable

Technical data

Cable type DMS-59 , DVI
No. of A connectors 1 x
Type A DMS-59 plug
No. of B connections 2 x
Type B DVI socket 29-pin
Cable length 16.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables