LINDY HDMI Adapter cable [1x HDMI socket - 1x HDMI socket D Micro] Anthracite 15.00 cm

  • Item no.: 1847273
  • Manufacturer no.: 41298
  • EAN: 4002888412988

For connecting an HDMI cable to an HDMI micro connection HDMI type A socket to HDMI type D connectorSupports all HDMI and HDCP specifications and protocol cable completely shielded, High Speed bandwidth: 340MHz / 10.2GbpsSupports resolutions up to Fu…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847273
  • Manufacturer no.: 41298
  • EAN: 4002888412988

For connecting an HDMI cable to an HDMI micro connection HDMI type A socket to HDMI type D connectorSupports all HDMI and HDCP specifications and protocol cable completely shielded, High Speed bandwidth: 340MHz / 10.2GbpsSupports resolutions up to Fu…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 15.00 cm
Colour Anthracite
Cable use TV/monitor
type Adapter cable
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 15.00 cm
Colour Anthracite
Cable use TV/monitor
type Adapter cable
Video resolution 1920 x 1080 p

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters