LINDY HDMI Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

  • Item no.: 1835483
  • Manufacturer no.: 41116
  • EAN: 4002888411165

Monitor cable with HDMI type A plug on both sides for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI-Standard of the highest quality.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835483
  • Manufacturer no.: 41116
  • EAN: 4002888411165

Monitor cable with HDMI type A plug on both sides for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI-Standard of the highest quality.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables