LINDY HDMI Input module Black
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 8 x |
Colour | Black |
Cable use | TV/monitor |
type | Input module |
Product type | TV/monitor Input module |
Documents & Downloads
Lindy 8-port 4K HDMI Input Modular Board - Expansion module - HDMI x 8
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
Highlights & Details
- 8 HDMI inputs type A
- Supports resolutions up to 4Kx2K @ 60Hz 8 bit 4:2:0
- Supports different digital audio formats such as stereo audio, PLCM 7.1Ch, Dolby TrueHD, Dolby Digital Plus and DTS-HD master audio (32 to 192kHz sampling rate)
- CEC and ARC are not supported
Facts
- Lindy 38253. Video port type: HDMI. Maximum resolution: 3840 x 2160 pixels. Product color: Black. Power consumption (in operation): 22 W. Dimensions (WxDxH): 360 x 230 x 22 mm, Weight: 470 g, Package weight: 710 g
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters