LiteXpress LX0435AAA LED (monochrome) Torch battery-powered 420 lm 70 h 220 g

  • Item no.: 1405617
  • Manufacturer no.: LX0435AAA
  • EAN: 4895168100206

The battery-operated LED-torch is the ideal little helpers in the dark. The 2 light modes provide for the right lighting in any situation. The Enkappenschalter, as well as the metal clip provides for easy handling and storage.This text is machine tra…

  • Item no.: 1405617
  • Manufacturer no.: LX0435AAA
  • EAN: 4895168100206

The battery-operated LED-torch is the ideal little helpers in the dark. The 2 light modes provide for the right lighting in any situation. The Enkappenschalter, as well as the metal clip provides for easy handling and storage.This text is machine tra…

Colour Black
Weight 220 g
(Ø) 4.3 cm
Length 14.5 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 280 m
Light duration (max.) 70 h
Luminous flux (high) 420 lm
Luminous flux (low) 25 lm
Operating voltage 6 V
LEDs 1
Product type Torch

Technical data

Colour Black
Weight 220 g
(Ø) 4.3 cm
Length 14.5 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 280 m
Light duration (max.) 70 h

Frequently bought together

Similar products

See and discover other items from category Torches