LOCTITE® LB 8065 Anti-Seize 525381 20 g

  • Item no.: 1403151
  • Manufacturer no.: 525381
  • EAN: 4100630377544

LOCTITE LB 8065 Lubrication - Anti-Seize, copper, stick, Your benefits: Copper based Anti-Seize, Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts, Colour: copper, Service temperature range: -30 °C to +980 °C.

  • Item no.: 1403151
  • Manufacturer no.: 525381
  • EAN: 4100630377544

LOCTITE LB 8065 Lubrication - Anti-Seize, copper, stick, Your benefits: Copper based Anti-Seize, Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts, Colour: copper, Service temperature range: -30 °C to +980 °C.

EUH statements/EUH phrases EUH 210
Content 20 g
Heat resistance -30 bis +980 °C

Technical data

EUH statements/EUH phrases EUH 210
Content 20 g
Heat resistance -30 bis +980 °C

Hazard Statement

cz.actum.core.entity.product.ProductImage@68a17cb9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Hazard Statement

cz.actum.core.entity.product.ProductImage@68a17cb9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease