LogiLink BP0045 2x Monitor base 33,0 cm (13") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Rotatable

  • Item no.: 1651167
  • Manufacturer no.: BP0045
  • EAN: 4052792046502

You can set your TV or computer monitors directly on the desk, without drilling, terminals, etc. can also be used their screens with full freedom of movement and use it as desired tilt, swivel or turn.

This text is machine translated.

  • Item no.: 1651167
  • Manufacturer no.: BP0045
  • EAN: 4052792046502

You can set your TV or computer monitors directly on the desk, without drilling, terminals, etc. can also be used their screens with full freedom of movement and use it as desired tilt, swivel or turn.

This text is machine translated.

Product type Monitor base
Suitable for displays sized 33,0 cm (13") - 81,3 cm (32")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling , Rotatable
Apple-compatible
No
Max. load capacity 16 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Tilt range (bottom) -45 °
Tilt range (top) 45 °
Swivel range (left) 90 °
Swivel range (right) -90 °
Width 79.8 cm
Height 46.5 cm
Depth 28 cm
Colour Black
Weight 5.00 kg
Dim (W x H x D) 79.8 x 46.5 x 28 cm
For display sizes of 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 35,8 cm (14,1") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 81,3 cm (32")

Technical data

Product type Monitor base
Suitable for displays sized 33,0 cm (13") - 81,3 cm (32")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling , Rotatable
Apple-compatible
No
Max. load capacity 16 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Tilt range (bottom) -45 °
Tilt range (top) 45 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets