LogiLink DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket, USB 2.0 connector A] White 0.60 m

  • Item no.: 992423
  • Manufacturer no.: CV0041
  • EAN: 4260113570647

The Mini DisplayPort adapter to HDMI from LogiLink allows you to operate HDMI terminal devices at Mini Display Port of your Notebook or PC`s. The maximum HDMI resolution up to 1080p can be transferred due to support by the Standard HDMI 1.3b. Moreove…

  • Item no.: 992423
  • Manufacturer no.: CV0041
  • EAN: 4260113570647

The Mini DisplayPort adapter to HDMI from LogiLink allows you to operate HDMI terminal devices at Mini Display Port of your Notebook or PC`s. The maximum HDMI resolution up to 1080p can be transferred due to support by the Standard HDMI 1.3b. Moreove…

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket , USB 2.0 connector A
Cable length 0.60 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Halogen-free No
Cable type HDMI High Speed , DisplayPort 1.1
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket , USB 2.0 connector A
Cable length 0.60 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters