
LogiLink PA0201 USB charger
Highlights & Details
- Thanks to the QC 3.0/2.0 quick-charge technology, the charging time can be shortenedConnections: 2x USBOvercurrent, overvoltage, overheating and short-circuit protectionIntegrated intelligent IC, compatible with iPhone/iPad/mobile devices/tablet PCs/power banks and other 5V/9V/12V devicesCable: USB-A to Micro-B spiral cable, 30 cm (expandable up to 1m)Incl. Micro-B to USB-C adapter
Technical specifications
- Input: 12/24V DCUSB OUTPUT 1: QC 3.6-6.5V/3A (19.5W), 6.5V-9V/2A (18W), 9V-12V/1.5A (18W)USB OUTPUT 2: 5V/2.1A (10.5W)
- Product type
USB charger
19.5 W
- Inputs
Cigarette lighter plug
- Input voltage
12-24 V / DC
- No. of outputs
2 x
- Outputs
USB-A
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
PA0201
- PSU features
Qualcomm Quick Charge 3.0
- Dim
(L x W x H) 230 x 53 x 140 mm
- Height
140 mm
- Length
230 mm
- Width
53 mm
- Weight
90 g
- Factory colour
Black
- Used at
Car
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2582954 LogiLink PA0201 USB charger 19.5 W USB-A Black Car Qualcomm Quick Charge 3.0
Conformity certificate
Conformity certificate 2582954 LogiLink PA0201 USB charger 19.5 W USB-A Black Car Qualcomm Quick Charge 3.0
Conformity certificate 2582954 LogiLink PA0201 USB charger 19.5 W USB-A Black Car Qualcomm Quick Charge 3.0
Description
This text is machine translated.
Scope of delivery
- CAR USB charging adapter













