LogiLink SH0105 PG socket Individually switchable, incl. USB charging port, app-enabled, programmable, Energy consumpt
Manage your household and USB devices, such as lights, electric kettles, chargers, or TVs, via the free Smartphone app with Wi-Fi connection. The smart power strip can be controlled from your existing network with the Smart LiFe or Memos Smart Home A…
Manage your household and USB devices, such as lights, electric kettles, chargers, or TVs, via the free Smartphone app with Wi-Fi connection. The smart power strip can be controlled from your existing network with the Smart LiFe or Memos Smart Home A…
Wi-Fi Smart 6-way socket strip (CEE7/3), 4x USB, Tuya compatible
Manage your household and USB devices, such as lights, electric kettles, chargers, or TVs, via the free Smartphone app with Wi-Fi connection. The smart power strip can be controlled from your existing network with the Smart LiFe or Memos Smart Home APP. The SH0105 also possesses 6 sockets and 4 USB-fast charging connections, which can be controlled individually or together with schedules or timers.
This text is machine translated.
Highlights & Details
- Manage devices, such as Lamps or chargers via your SmartphoneControl via an existing Wi-Fi network with the free Smart Life or Memos Smart home APPIndividual schedule and timer settingsTuya compatible, supports Amazon Alexa and Google home
Facts
- 6x CEE 7/3 + 4x USB-A (quick charge connections)Overcurrent, overvoltage, overheating and short circuit protectionSockets with increased contact protectionIP20: Protection against penetration of solid foreign objects greater than 12.5 mm and contact with fingers4x USB-A sockets with 5 V/4 A max. 20 WPower 230 V AC 50/60 Hz, 10 ACable specification: H05VV-F 3G 1.5 mm²Range: 100 - 300 m (in open area)Cable length: 1,8 mSystem requirements: Android 5 or higher / iOS 11 or higherColour: White
Delivery
- Wi-Fi Smart 6-way socket strip (CEE7/3), 4x USB, Tuya compatible
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Sockets & Switches (Misc.)