Logitech Gaming G413 USB Gaming keyboard Backlit German, QWERTZ, Windows® Red, Black
The perfect balance between simplicity and functionG413 has been carefully designed, developed and designed to advanced performance with an optimal functionality to combine. The keyboard has a sleek, flat case with a low weight and sturdy top-case fr…
The perfect balance between simplicity and functionG413 has been carefully designed, developed and designed to advanced performance with an optimal functionality to combine. The keyboard has a sleek, flat case with a low weight and sturdy top-case fr…
Logitech G413 gaming keyboard
The perfect balance between simplicity and function
G413 has been carefully designed, developed and designed to advanced performance with an optimal functionality to combine. The keyboard has a sleek, flat case with a low weight and sturdy top-case from a5379-aluminum alloy. Under the housing, there is a cable management for mouse and headset, as well as adjustable feet with rubber supports for more stability during intensive gaming phases.
Designed for the fast lane
The mechanical Romans G™ switch offers professional performance, responsiveness and durability. The triggering on a brief tastenweg of 1.5 mm provides a 25% faster response in comparison with conventional mechanical keyboards of the competition. As the perfect mixture of speed, precision and silent operation is Romans-G the master of silent attack under the mechanical gaming keyboard switches.
Power during the day and night
Romans-G has been specially designed for the precise and clear illumination of the keys. The buttons are always visible, but not from, particularly in the case of gaming sessions at night (often are the yes the best). In this way, the keyboards G 413 Carbon with red "Elemental" key lighting and G413 silver with "Iconic" White your focused premium look.
Powerful and stylish
The Top-Case made of brushed aluminum-magnesium alloy5379-is the backbone of the keyboard. The result is a minimalist design with a full range of functions. With a focus on high-end processing and performance is the G413 from the highest quality materials.
USB-Loop Through
Comfort and speed in direct range. The additional special USB cable connects USB-looping port with a private entrance for 100% throughput and data speed. Connect a device for charging or a mouse to attack the opponent, without a moment to miss.
Integrated Media Control
Use the fn key for regulating volume and lighting or as play and pause button for gaming mode. With the FN-over function of the Logitech Gaming Software (LGS) can be used to execute commands by default buttons to configure media. Despite the clear and simple design of the G413 all premium features, a gamer is needed.
Additional gaming key caps and remover including
The G413 is delivered with 12 additional key caps, so you important gaming keys retrofitting. Do you simply with the enclosed key remover.
Game mode, 26-Key rollover and anti-ghosting
Never lose a game, just because you accidentally the Windows button is pressed. Switch with Fn+F8 in the game mode. Disable more buttons of LGS.
Press several buttons plus modifier keys (Ctrl, Alt, Shift) at the same time in any order, so that you can reach your goal with the 26-Key-Rollover.
On the performance getrimmtes anti-ghosting gives you reliable control, if several gaming at the same time commands can be entered.
Programmable Macros
Use the Logitech Gaming Software, in order to user-defined functions to program and the buttons F1-F12 with own key macros. Do the gamer life a little easier. With the press of a button, you can run complex commands or series of actions or spells in correct sequence of getimter trigger.
This text is machine translated.
Highlights & Details
- Low-noise, fast and robust mechanical Romans - G Switch
- Balanced, clear and functional design
- Integrated, separate USB-looping port
- Top-Case with Alloy made of aircraft aluminum
- Fn-Tasten for media, gaming mode, lighting and more
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Keyboards