Logitech M220 Silent Wireless mouse Radio Optical Black 3 Buttons 1000 dpi
At the same click feeling and at 90% reduced clicking noises* as compared to the conventional mice are both you and your environment, the quiet M220 SILENT appreciate. It has an automatic standby mode and a long battery life of 18 months, as well as …
At the same click feeling and at 90% reduced clicking noises* as compared to the conventional mice are both you and your environment, the quiet M220 SILENT appreciate. It has an automatic standby mode and a long battery life of 18 months, as well as …
M220 SILENT wireless mouse, 2.4 GHz with USB receiver, 1000 DPI Optical Tracking, up to 18 months battery life, for left and right-handed people, for PC, Mac, laptop, black
At the same click feeling and at 90% reduced clicking noises* as compared to the conventional mice are both you and your environment, the quiet M220 SILENT appreciate. It has an automatic standby mode and a long battery life of 18 months, as well as a stable wireless range of 10 meters ** with 128-bit encryption between the mouse and the receiver. Thanks to its small size, you can use this mouse is also taken everywhere. Simply plug the tiny USB receiver into the computer. The mouse is compatible with Windows ®, Mac, Chrome OS™ and Linux ®. The Logitech Advanced Optical Tracking allows smooth and precise movements on almost any surface.
* Comparison of the volume level with Logitech M170. Measured from an independent laboratory and verified by quiet Mark™.
** The actual battery life and the actual wireless range are dependent on use.
This text is machine translated.
Highlights & Details
- Click noise reduced by over 90%Up to 18 months of battery lifeReliable wireless connection and advanced optical trackingComfortable shape for right and left-handed people practical size
- This text is machine translated.
Delivery
- Wireless Mouse
- Nano-receiver
- 1x battery of type AA (already inserted)
- User manual
System Requirements
- USB port or Bluetooth® · Internet connection · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice