LVSUN Fast LS-6USQ USB charger Mains socket Max. output current 12900 mA 6 x USB, USB 3.0 port A Qualcomm Quick Charge 2

  • Item no.: 1649504
  • Manufacturer no.: LS-6USQ
  • EAN: 4260029481372

Powerful and safe charging of 6 devices at the same time.The USB plug-in charger almost has a USB 3.0 Qualcomm Quick Charge 2.0 output and five USB ports. With the powerful USB battery charger you can charge all their devices (convertibles, Reader, t…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Item no.: 1649504
  • Manufacturer no.: LS-6USQ
  • EAN: 4260029481372

Powerful and safe charging of 6 devices at the same time.The USB plug-in charger almost has a USB 3.0 Qualcomm Quick Charge 2.0 output and five USB ports. With the powerful USB battery charger you can charge all their devices (convertibles, Reader, t…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Charging current USB 3.0: 5 V - 2400 mA, 9 V - 1500 mA, 12 V - 1100 mA
  • USB charging current per 2100 mA
Output voltage 5, 9, 12 V
Input voltage 100 - 240 V
Weight 150 g
Type Fast
Colour Black
Height 58 mm
Length 67 mm
Width 67 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features Qualcomm Quick Charge 2.0
Max. output current 12900 mA
No. of outputs 6 x
Outputs USB , USB 3.0 port A
Used at Mains socket
Power
34.5 W
Product type USB charger

Technical data

  • Charging current USB 3.0: 5 V - 2400 mA, 9 V - 1500 mA, 12 V - 1100 mA
  • USB charging current per 2100 mA
Output voltage 5, 9, 12 V
Input voltage 100 - 240 V
Weight 150 g
Type Fast
Colour Black
Height 58 mm
Length 67 mm
Width 67 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers