Lyndahl HDMI Cable HDMI-A plug, HDMI-A socket 5 m Black LKPK045-50 HDMI cable
The solution for front-panel mounting, HDMI flat adapter cable for front-panel mountingDesigned for the high requirements in the industrial production, this HDMI-adapter cable Ideal is suitable for front-panel mounting in casings or panels.The cable …
The solution for front-panel mounting, HDMI flat adapter cable for front-panel mountingDesigned for the high requirements in the industrial production, this HDMI-adapter cable Ideal is suitable for front-panel mounting in casings or panels.The cable …
Lyndahl LKPK045-50 HDMI 1.4-blade adapter cable for front-panel mounting (AF/AM) 5.0 m
The solution for front-panel mounting, HDMI flat adapter cable for front-panel mountingDesigned for the high requirements in the industrial production, this HDMI-adapter cable Ideal is suitable for front-panel mounting in casings or panels.The cable has a length of 5 m and is provided with an HDMI jack on one side, as well as with an HDMI plug on the other side.Length: 5 mColour, black1x HDMI A socket on plug1/4", 4-40 mm thread
Highlights & Details
- HDMI 4.1Flat cableF/MBlackFront-panel mounting5 m
Comments
(Screws not supplied!)Customer reviews
Similar products
See and discover other items from category Monitor Cables