
Highlights & Details
Mag-Lite ® LED mini-PRO+
- Light current 245 lumen
- 2 light modes and focusable
- Compact and robust
- This text is machine translated.
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
25 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
167 m
- Weight
118 g
- Dim
(Ø x L) 25 mm x 170 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Light duration (high)
2.50 h
- Luminous flux (high)
245 lm
- Material
Aluminium
- Length
170 mm
- (Ø)
25 mm
- Waterproof
No
- Material (details)
Aluminium
- LEDs
1
- Batteries
2 x AA batteries (included)
Documents & Downloads
Datasheet
Datasheet 868848 Mag-Lite Mini-Pro+ LED (monochrome) Torch battery-powered 245 lm 25 h 118 g
User & Safety Instructions
User & Safety Instructions 868848 Mag-Lite Mini-Pro+ LED (monochrome) Torch battery-powered 245 lm 25 h 118 g
Warranty Terms
Warranty Terms 868848 Mag-Lite Mini-Pro+ LED (monochrome) Torch battery-powered 245 lm 25 h 118 g
Description
This text is machine translated.
Features
- 2 light modes of rotary switch: 100% and 25% light output
Scope of delivery
- Mini Pro+
- Batteries
- User manual.





