
Highlights & Details
Mag-Lite® LED ML125
- Continuously focusable
- Fine adjustment of the light cone
- Multi-function switch for 5 light modes
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
258 m
- Weight
522 g
- Dim
(Ø x L) 50 mm x 285 mm
- No. of bulbs
1
- Battery type
NiMH rechargeable 4.8 V / 1200mAh
- Weight, information
incl. rechargeable battery
- Light duration (low)
8.50 h
- Luminous flux (high)
186 lm
- Material
Aluminium
- Length
285 mm
- (Ø)
50 mm
- Waterproof
No
- Material (details)
Aluminium
- Batteries
1 x NiMH rechargeable battery
- Light-on time
High > 8.5 hours · Low > 30 h
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 868568 Mag-Lite ML125 LED (monochrome) Torch rechargeable 186 lm 30 h 522 g
Warranty Terms
Warranty Terms 868568 Mag-Lite ML125 LED (monochrome) Torch rechargeable 186 lm 30 h 522 g
Description
Scope of delivery
- ML125 LED
- NiMH rechargeable battery
- Charger for wall or table mounting
- Plug-in power adapter.

