Magnat ICP 82 Flush mount speaker 140 W 8 Ω White 1 pc(s)

  • Item no.: 312323
  • Manufacturer no.: 158410
  • EAN: 4018843584102

Magnat Icp 82 Built In Speaker

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 312323
  • Manufacturer no.: 158410
  • EAN: 4018843584102

Magnat Icp 82 Built In Speaker

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Equipment: 200 mm woofer, 19 mm tweeter
  • Crossover frequency: 4000 Hz
  • Recommended amplifier power: 20 - 160 W.
RMS capacity 80 W
Max. load 140 W
Impedance 8 Ω
Max. sound pressure 91 dB
Features 2-way
IP rating
IP6K9K
Frequency range 34 - 24 000 Hz
Type Round
Colour White
Material Plastic
Mounting depth 102 mm
Recess diameter 240 mm
Depth 102 mm
(Ø) 275 mm
Weight 1.4 kg
Dim (Ø x D) 275 mm x 102 mm
Outside diameter 275 mm
Max. RMS power 80/140 W
Recess diameter (details) 240 mm
SPL 91 dB
Product type Flush mount speaker

Technical data

  • Equipment: 200 mm woofer, 19 mm tweeter
  • Crossover frequency: 4000 Hz
  • Recommended amplifier power: 20 - 160 W.
RMS capacity 80 W
Max. load 140 W
Impedance 8 Ω
Max. sound pressure 91 dB
Features 2-way
IP rating
IP6K9K
Frequency range 34 - 24 000 Hz
Type Round
Colour White
Material Plastic

Frequently bought together

Similar products

See and discover other items from category Speakers