Magnat Interior IWQ 62 Flush mount speaker 180 W 4 Ω White 1 pc(s)
This especially high-quality processed wall-mounted loudspeaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the IWQ 82 with deep mid membranes made of highly stable and tors…
- Warranty: 24 months
- Manufacturer: Magnat
This especially high-quality processed wall-mounted loudspeaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the IWQ 82 with deep mid membranes made of highly stable and tors…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
RMS capacity | 100 W |
---|---|
Max. load | 180 W |
Impedance | 4 Ω |
Max. sound pressure | 90 dB |
Features | 2-way |
IP rating | IP6K9K |
Frequency range | 34 26 000 Hz |
Type | Square |
Colour | White |
Material | Aluminium |
Recess width | 185 mm |
---|---|
Mounting depth | 76 mm |
Recess length | 272 mm |
Width | 211 mm |
Length | 297 mm |
Weight | 1.3 kg |
Dim | (L x W) 297 mm x 211 mm |
Product type | Flush mount speaker |
Magnat Interior IWQ 62 built-in speaker
This especially high-quality processed wall-mounted loudspeaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the IWQ 82 with deep mid membranes made of highly stable and torsionally rigid Ceramic-Alu-cone. This material allows a very precise playback and even the finest sound details.
All the high frequencies are with the highest impulse and distortion-freedom over a coated fabric dome tweeter reproduces. A costlier frequency switch also provides for the exact distribution between the high and low frequencies.
This text is machine translated.
Highlights & Details
- Load capacity RMS/max. 100/180 W.
- Rotates up to 35°
Facts
- 25 mm tweeter
- 200 mm woofer
- In order to 35 degree rotatable tweeter thanks to 'Swivel' technology.
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers