Magnat Monitor Supreme 2002 Free-standing speaker Mocca 450 W 18 Hz - 40000 Hz 1 pc(s)
The body of the largest speaker of the series is made of solid MDF boards manufactured and thus extremely resistant to any kind of natural resonance. As with all other models, even when the Monitor Supreme 2002 the sound wall to the rest of the housi…
- Warranty: 24 months
- Manufacturer: Magnat
The body of the largest speaker of the series is made of solid MDF boards manufactured and thus extremely resistant to any kind of natural resonance. As with all other models, even when the Monitor Supreme 2002 the sound wall to the rest of the housi…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
Content | 1 pc(s) |
---|---|
Series | Magnat Monitor Supreme II |
Max. audio capacity | 450 W |
Power handling (sinus) | 225 W |
Min. frequency | 18 Hz |
Max. frequency | 40000 Hz |
Frequency range | 18 Hz - 40000 Hz |
Impedance | 4 - 8 Ω |
SPL | 93 dB |
Colour | Mocca |
Width | 267 mm |
---|---|
Height | 1080 mm |
Depth | 335 mm |
Weight | 23 kg |
Dim | (W x H x D) 267 x 1080 x 335 mm |
Product type | Free-standing speaker |
Documents & Downloads
Magnat Monitor Supreme 2002 3-way standing loudspeaker Mocca
The body of the largest speaker of the series is made of solid MDF boards manufactured and thus extremely resistant to any kind of natural resonance. As with all other models, even when the Monitor Supreme 2002 the sound wall to the rest of the housing completes, and thus determines significantly the design this magnat speaker.
Available in two high-quality wooden decors, the speaker with two 200-mm bass and a 170-mm midrange speakers, a particularly high bass dynamics with good precision across the entire frequency range. The coated 25 mm cloth dome with the newly developed high-tone flange also offers a significantly optimized radiation characteristics.
This text is machine translated.
Highlights & Details
- 3-way bass reflex
- 2 x 200 mm woofers
- 1 x 170 mm mid-range units
- 25 mm dome tweeter
- Maximum load capacity 450 watt
- This text is machine translated.
Facts
- Stable and resonance poor MDFGehause
- Rounded edges on front and back
- High quality wood decor, contrast black contrasting baffle
- Detachable fabric cover
- Mid-woofer with partial vibration-free, coated paper diaphragm and inverted dome
- Gold-plated screw terminals
- Tweeter with 25 mm fabric membrane, strong ferrite drive and neugestalteter front plate for balanced tone playback and even radiation
- Deep, precise bass playback thanks to reflex double bass-construction
- Rounded reflex tube opening to minimize the flow noises
- 12 dB (high-tone 18 dB crossover frequency with phase correction)
- Metal and rubber spikes included in the delivery.
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers