Magnat Monitor Supreme 802 Free-standing speaker Mocca 340 W 22 Hz - 40000 Hz 1 Pair
The Monitor Supreme 802 Standing speaker is the smallest of the series and offers everything what the name Monitor Supreme promises: a solid MDF housing, precise working driver and a simple design with optically discharged sound wall.The speaker is a…
The Monitor Supreme 802 Standing speaker is the smallest of the series and offers everything what the name Monitor Supreme promises: a solid MDF housing, precise working driver and a simple design with optically discharged sound wall.The speaker is a…
Magnat Monitor Supreme 802 2 1/2-way standing speaker Mocca
The Monitor Supreme 802 Standing speaker is the smallest of the series and offers everything what the name Monitor Supreme promises: a solid MDF housing, precise working driver and a simple design with optically discharged sound wall.
The speaker is available in two high-quality wooden decors and offers with a 170-mm bass and a 170-mm-mid-woofer with specially coated paper membranes high bass dynamics with good precision across the entire frequency range. Also coated 25 mm cloth dome with the newly developed high-tone flange also offers a significantly optimized radiation characteristics.
This text is machine translated.
Highlights & Details
- 2.5 Way Bass reflex
- 2 x 170 mm mid-woofer
- 25 mm dome tweeter
- Maximum capacity 340 W
- This text is machine translated.
Facts
- Stable and resonance poor MDFGehause
- Rounded edges on front and back
- High quality wood decor, contrast black contrasting baffle
- Detachable fabric cover
- Mid-woofer with partial vibration-free, coated paper diaphragm and inverted dome
- Gold-plated screw terminals
- Tweeter with 25 mm fabric membrane, strong ferrite drive and neugestalteter front plate for balanced tone playback and even radiation
- Deep, precise bass playback thanks to reflex double bass-construction
- Rounded reflex tube opening to minimize the flow noises
- 12 dB (high-tone 18 dB crossover frequency with phase correction)
- Metal and rubber spikes included in the delivery.
Comments
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers