Magnat SBW 250 Soundbar Black Bluetooth

  • Item no.: 1525525
  • Manufacturer no.: 171250
  • EAN: 4018843712505

The Soundbar/subwoofer combination SBW 250 delivers full and dynamic home-theater sound of two components. In the soundbar plug two high-quality stereo two-way systems with two tweeters and four mid-range speakers from a four-channel power amplifiers…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1525525
  • Manufacturer no.: 171250
  • EAN: 4018843712505

The Soundbar/subwoofer combination SBW 250 delivers full and dynamic home-theater sound of two components. In the soundbar plug two high-quality stereo two-way systems with two tweeters and four mid-range speakers from a four-channel power amplifiers…

  • Warranty: 24 months
  • Manufacturer: Magnat
Features Bluetooth
Max. audio capacity 160 W
Frequency range 25 - 28,000 Hz
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Interfaces (input) HDMI™ , Digital audio (optical) , Bluetooth
Colour Black
Width 1000 mm
Height 79 mm
Depth 60 mm
Dim (W x H x D) 1000 x 79 x 60 mm
Weight 2.5 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth
Max. audio capacity 160 W
Frequency range 25 - 28,000 Hz
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Interfaces (input) HDMI™ , Digital audio (optical) , Bluetooth
Colour Black
Width 1000 mm
Height 79 mm
Depth 60 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars