Magnat Signature Center 53 schwarz Centre speaker Black 180 W 23 Hz - 53000 Hz 1 pc(s)
If you use the Signature series for cinema operation at home, you can find the right loudspeaker for the middle front channel in the Signature Center 53. Here, the Hi-Res double tweeter module is flanked by two 170 mm deep-mid-range speakers, as can …
- Warranty: 24 months
- Manufacturer: Magnat
If you use the Signature series for cinema operation at home, you can find the right loudspeaker for the middle front channel in the Signature Center 53. Here, the Hi-Res double tweeter module is flanked by two 170 mm deep-mid-range speakers, as can …
- Warranty: 24 months
- Manufacturer: Magnat
3-way center loudspeaker of the introductory series Signature 500
If you use the Signature series for cinema operation at home, you can find the right loudspeaker for the middle front channel in the Signature Center 53. Here, the Hi-Res double tweeter module is flanked by two 170 mm deep-mid-range speakers, as can be found in all other speakers of the series. This guarantees an absolutely homogeneous sound, no matter where the director acoustically placed the events. With its 550 mm width, the Center 53 fits perfectly under the TV, for example in a corresponding shelf.
This text is machine translated.
Highlights & Details
- Hi-Res certified double tweeter module
- 3-way center loudspeaker
- Klippel-optimized mid-range speaker and woofer
- Optimum radiation for use in home theater
Facts
- Principle: 3-way bass reflex, double bass
- Housing: Removable fabric cover
- Airflex port with rounded reflex opening for reducing flow noises; High-gloss-painted sound wall (black version) or semi-gloss-painted sound wall (mocca version)
- Resonance absorbing rubber feet included
- sturdy and low-resonance housing design with E1-MDF wooden plates
- Equipped: 2 x 170 mm low-mid-woofer; 20 mm super tweeter; 30 mm low-tone tweeter
- : 30 mm low-dome tweeter Ventilated voice coil unit for maximum load-carrying capacity; coated paper diaphragm; FE-Dynamics-mid-woofer; Klippel®-optimized overall design
- Stable, six-way screwed decorative rings; sturdy metal basket with generous ventilation openings
- Load capacity (RMS/max.): 110/180 Watt
- frequency separating filter: Amplitude and phase-optimized frequency separating filter with acoustic 24dB-filters and high-quality components
- Large connection field with generously dimensioned screw terminals and gold-plated contacts
- Efficiency (2.8V/1m):
- Crossover frequency: 91 dB: 2600 Hz / 17500 Hz
- Impedance: 4 - 8 Ohm
- Recommended amplifier power: 20 Watt
- Dimensions (WxHxD): 550 x 205 x 282 mm
Delivery
- Speaker, clamping frame
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers