Makeblock Aluminium rail Beam 0808 Robot Pack

  • Item no.: 2228478
  • Manufacturer no.: mb_95004
  • EAN: 6928819500273

Makeblock mb_95004 Aluminium rail 1 Set

  • Item no.: 2228478
  • Manufacturer no.: mb_95004
  • EAN: 6928819500273

Makeblock mb_95004 Aluminium rail 1 Set

  • Beam0808-88, L:88 mm, 6 holes
  • Beam0808-120, L:120 mm, 8 holes
  • Beam0808-136, L:136 mm, 9 holes
  • Beam0808-152, L:152 mm, 10 holes
  • Beam0808-184, L:184 mm, 12 holes
Manufacturer part # mb_95004
Product type Aluminium rail

Technical data

  • Beam0808-88, L:88 mm, 6 holes
  • Beam0808-120, L:120 mm, 8 holes
  • Beam0808-136, L:136 mm, 9 holes
  • Beam0808-152, L:152 mm, 10 holes
  • Beam0808-184, L:184 mm, 12 holes
Manufacturer part # mb_95004
Product type Aluminium rail

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories