Makeblock Robot assembly kit Dragon Knight P1010042
The Drachenritter-Set contains at least 50 mechanical parts and electronic components. It is modeled on the dragon knight in Star Wars. A total of 8 intelligent servos shared a number of actions to be carried out with the handle control can be execut…
- Warranty: 24 months
- Manufacturer: Makeblock
The Drachenritter-Set contains at least 50 mechanical parts and electronic components. It is modeled on the dragon knight in Star Wars. A total of 8 intelligent servos shared a number of actions to be carried out with the handle control can be execut…
- Warranty: 24 months
- Manufacturer: Makeblock
Technical data
Manufacturer part # | P1010042 |
---|---|
Product type | Robot assembly kit |
Documents & Downloads
Make Block Dragon Knight-programmable spiders robot
The Drachenritter-Set contains at least 50 mechanical parts and electronic components. It is modeled on the dragon knight in Star Wars. A total of 8 intelligent servos shared a number of actions to be carried out with the handle control can be executed, and various modes like obstacle avoidance mode, remote control mode can be selected.
8 intelligent servo drives, with only a foot forward lifted and the other three feet as a support. The four legs swing in the sequence to the front.
Interactive effect: if you shoot the dragon knight, make the four feet of the dragon knight a flooding action. You can also use the remote control to control the dragon knight, so that he can make reclining support.
This text is machine translated.
Highlights & Details
- CNC precision machining
- 8 intelligent servo drives
- Resistant to high temperatures
Facts
- Me Auriga Control Panel
- Ultrasonic Module V3
- Intelligent Servo Extension Board
- 8 x MS-12A intelligent servo
- Touch sensor V1
- 2 x carriage two carriers016-blue (2/pack)
- 2 x carriage two carriers 032-blue (2/pack)
- Bluetooth module
- Bluetooth Control Handle
- 6 AA battery holder
- RJ25 cable - 20 cm (4 per pack)
- Wafer cable · Micro USB Data Cable
- Ties 1.9x100 (10 items/pack)
- 2 x dragon knight board
- 8 x dragon knight feet
- 8 x dragon knight foot pad
- Double head wrench 5 mm and 7 mm
- Screwdriver
- Seal 4 * 7 * 2 mm (100 pieces)
- 2 x round head screws M4*8 (pack of 50)
- Round-head screw M4 * 16 (pack of 50)
- Nut M4 (50 pcs)
- 8 x Smart Servo color sticker
- Nylon lock nut, 4 mm (pack of 50)
Delivery
- Assembly Kit
- Warranty: 24 months
- Manufacturer: Makeblock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits