M5 stack is a modular, stackable ESP 32 Development System. Equipped with the power strong ESP 32 micro-controller. The boards as well as the accessory products can be installed to a housing, since they simply "stacked"/plugged in together. Thus, individual projects can be realized easily and diverese problems can be released. M5 Stack stands for M = modular, 5 = 5 x 5 cm (size of the module 5.4 x 5.4 cm), stack = stackable (stackable).
The small GPS module has the name UBLOX NEO-M8, N. You can place it over ray, Arduino or micro-Python programming, after you have connected with one of the M5 stack main modules.
The GPS module is based on the powerful u-blox M8 gnss engine and is characterised by high power and high sensitivity. You can for example their global position information is also available in the wilderness, if you run.
Functions:
GPS NEO-M8N-Module
High-performance
- High sensitivity
- Simultaneous reception of up to 3 GNSS
- Industry-leading navigation sensitivity of - 167 dBm
This text is machine translated.