MAKERFACTORY MF-6324831 1 pc(s) Compatible with: Arduino

  • Item no.: 2108277
  • Manufacturer no.: MF-6324831
  • EAN: 4053199960484

The M5 Stack ambient sensor can be used for the measurement of temperature, humidity and atmospheric pressure. It has DHT 12 and BMP280.DHT12 is a upgrade version of the dht 11-humidity temperature sensor that is completely backward compatible, preci…

  • Item no.: 2108277
  • Manufacturer no.: MF-6324831
  • EAN: 4053199960484

The M5 Stack ambient sensor can be used for the measurement of temperature, humidity and atmospheric pressure. It has DHT 12 and BMP280.DHT12 is a upgrade version of the dht 11-humidity temperature sensor that is completely backward compatible, preci…

  • ENV sensor
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.1 g

Technical data

  • ENV sensor
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.1 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards