MAKERFACTORY PCB extension kit MF-arduino-set Compatible with: Arduino
Arduino ™ Mega 2560 compatible microcontroller, no original Arduino ™The Board is a high-quality replica and compatible with the Arduino ™ Mega2560, however, it is not a Original Arduino ™.The Mega Board is the correct micro-controller board for the …
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Arduino ™ Mega 2560 compatible microcontroller, no original Arduino ™The Board is a high-quality replica and compatible with the Arduino ™ Mega2560, however, it is not a Original Arduino ™.The Mega Board is the correct micro-controller board for the …
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- The ATmega2560 processor.
- SRAM: 8 kB
- 4 KB EEPROM
- 16 MHZ Clock Speed
- 1x USB
- SPI
- I2C
- ICSP
- UART
- Low voltage connection
- DC-built-in socket, round 2-pin
- Data 1.8" TFT display: display size 1.8" (4.57 cm)
- Visible Surface: 28,03 35,04 mm x
- Resolution: 128 x 160 pixels
- Contrast 1:400
- IC driver: ST 7735 R
- Colors: 262,000
- LED backlight
- Micro-SD card slot on the back
- Interface: SPI
Length | 101.52 mm |
---|---|
Width | 53.3 mm |
Product type | PCB extension kit |
MC layout | 8-bit |
Interfaces | Analogue , PWM |
Colour | Black |
No. of digital inputs | 16 |
I/O number | 70 |
Compatible with | Arduino |
Operating voltage | 5 V |
Digital outputs | 54 of 14 PWM |
---|---|
Flash memory | 256 kB |
Arduino ™ Mega 2560 compatible set including display
Arduino ™ Mega 2560 compatible microcontroller, no original Arduino ™
The Board is a high-quality replica and compatible with the Arduino ™ Mega2560, however, it is not a Original Arduino ™.
The Mega Board is the correct micro-controller board for the quickly and easily in the programming world who wish to enter.
His ATmega2560 microcontroller is the ideal base for your ideas and projects. It is 101,52 mm x 53.3 mm in size and has with 54 digital inputs and outputs and 16 analogue inputs a very rich facilities at the connection options.
Included are furthermore a transparent casing, which is tailored precisely to the micro-controller and through the all connection options are guaranteed, a high-quality 1.8" TFT display (including instructions for use), as well as a cable set for connection to the Mega 2560.
This set is supplied in a sturdy case.
This text is machine translated.
Highlights & Details
- Arduino ™ Mega 2560 compatible microcontroller, no original Arduino ™ with original chip
Delivery
- Arduino ™ Mega 2560, housing, cable set, Display, instructions
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)