Technical data
Chisel width | 40 mm |
---|---|
Total length | 260 mm |
Tool holder | SDS-Plus |
Content | 1 pc(s) |
Product type | Tile chisel |
Tile chisel SDS + 40 x 260 mm
To mark off tiles.
- Warranty: 24 months
- Manufacturer: Makita
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Concrete Drill Bits