Makita DFJ213ZXL Battery-operated air-conditioning jacket size XL Size: XL Grey
Battery-air-conditioning jacket for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max. / 14.4 V / 18 V battery. The air is sucked in by a ventilator in the back area, blows over the skin and exit…
Battery-air-conditioning jacket for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max. / 14.4 V / 18 V battery. The air is sucked in by a ventilator in the back area, blows over the skin and exit…
Battery-operated air-conditioning jacket size XL
Battery-air-conditioning jacket for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max. / 14.4 V / 18 V battery. The air is sucked in by a ventilator in the back area, blows over the skin and exits again through openings in the neck and hand area. Up to 33 hours running time with BL1860B.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cargo Jackets