
Highlights & Details
Manhattan 461337 TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
63 mm
- Distance to wall (max.)
427 mm
- Width
655 mm
- Height
420 mm
- Depth
427 mm
- Factory colour
Black
- Material (details)
Steel
- Dim
(W x H x D) 655 x 420 x 427 mm
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
Documents & Downloads
Datasheet
Datasheet 1592185 Manhattan 461337 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1592185 Manhattan 461337 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
Description
Poor apartment design, bulky furniture and reflected sunlight can make setting up and enjoying your flat screen a difficult undertaking. This Manhattan Universal wall mount for flat screens is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of curved and flat screen sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, digital signage and other commercial applications.
This text is machine translated.
Features
- Universal Basic TV wall holder, can be tilted and swivelled
- Suitable for VESA-compliant TVs with 200 x 200, 400 x 200, 300 x 300, 400 x 400, 600 x 400
- Suitable for flat screens and curved displays
Scope of delivery
- Universal Basic TV wall holder, can be tilted and swivelled
- Mounting material and instructions



