Marshall Kilburn II Bluetooth speaker Aux, spray-proof Black
Over 20 hours playing timeKilburn II weighs just 3 kg and offers over 20 hours playing time with only one charge. Thanks to its compact size and from the E-GUITAR-inspired carrying belt, it is the perfect companion.360° sound experienceThis ADVENTURE…
- Warranty: 24 months
- Manufacturer: Marshall
Over 20 hours playing timeKilburn II weighs just 3 kg and offers over 20 hours playing time with only one charge. Thanks to its compact size and from the E-GUITAR-inspired carrying belt, it is the perfect companion.360° sound experienceThis ADVENTURE…
- Warranty: 24 months
- Manufacturer: Marshall
Technical data
Output rating | 36 W |
---|---|
Features | Aux , spray-proof |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 5.0 , aptX® |
Transfer type | Bluetooth® |
Dim | (W x H x D) 243 x 140 x 162 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 20 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 2.5 kg |
Width | 243 mm |
Height | 140 mm |
Depth | 162 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Marshall Kilburn II Black Bluetooth speaker
Over 20 hours playing time
Kilburn II weighs just 3 kg and offers over 20 hours playing time with only one charge. Thanks to its compact size and from the E-GUITAR-inspired carrying belt, it is the perfect companion.
360° sound experience
This ADVENTURER was manufactured with Blum Lein stereo sound, 360° sound experience to produce inspire you, both indoor and outdoor. With 36 Watt output power blows up to the limits of a speaker arti pen-linearised and clear sound of this size.
Bluetooth 5.0 aptX
Kilburn II has the Bluetooth 5.0 AptX technology for wireless music playback. Play music from any Bluetooth device in a radius of up to 9 meters from the speaker.
Robust and Kerniges Design
Thanks to its flush mounted Eckkappen Kilburn II is and its splash-proof designs especially robust and resistant.
IPX2 splash-proof design
Kilburn II is classified as a splash proof IPX2. So he holds a slight splash water.
Multi-host function
Kilburn II has a multi-host function, with which you can easily change between two Bluetooth devices. Now you can share with a friend while listening.
Optimize your sound
Kilburn II has an analogue controller to fine-tune the bass, treble and volume. So you can do exactly the sound and the you want.
Quick charging
Kilburn II is charged in no time. With 20 minutes charging time, you will receive 3 hours portable playing time. A full charge only takes 2.5 hours.
This text is machine translated.
Highlights & Details
- Total power: 36 W
- Over 20 hours battery life.
- Weighs just 3 kg
- Multi-directional sound
- Splash-proof design
Delivery
- Kilburn II portable Stereo Loud speaker
- Power cable.
- Warranty: 24 months
- Manufacturer: Marshall
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers