Marshall Stanmore BT II Bluetooth speaker Aux Black
The Legendary OneStan more II is the most versatile loudspeaker in the Marshall series and is perfect for any room, whether large or small. He fulfilled his promise of high-performance sound, the synonymous with the name Marshall Is. Thanks to its ad…
- Warranty: 24 months
- Manufacturer: Marshall
The Legendary OneStan more II is the most versatile loudspeaker in the Marshall series and is perfect for any room, whether large or small. He fulfilled his promise of high-performance sound, the synonymous with the name Marshall Is. Thanks to its ad…
- Warranty: 24 months
- Manufacturer: Marshall
Technical data
Output rating | 80 W |
---|---|
Features | Aux |
Interfaces (input) | Audio stereo (3.5 mm jack) , RCA in |
Bluetooth | 5.0 , aptX® |
Transfer type | Bluetooth® |
Dim | (W x H x D) 350 x 195 x 185 mm |
Max. range | 10 m |
Colour | Black |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Weight | 4.65 kg |
---|---|
Width | 350 mm |
Height | 195 mm |
Depth | 185 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Marshall Stan More BT II BLUETOOTH SPEAKER
The Legendary One
Stan more II is the most versatile loudspeaker in the Marshall series and is perfect for any room, whether large or small. He fulfilled his promise of high-performance sound, the synonymous with the name Marshall Is. Thanks to its advanced components such as two 15-watt Class D amplifiers for the tweeter and a 50-watt Class D amplifier for the powerful subwoofer delivers the stan more II a clear and precise sound even at high tones. With Bluetooth 5.0 and aptXTMTechnologie Qualcomm®, you can wirelessly play your music in crystal-clear stereo sound. Classic Marshall details like a structured vinyl cover, salt and pepper pattern and the cult script logo adorn the sturdy wooden frame of Stan More II. On the front side of the loudspeaker there is a brass plate, in which the formation 1962 engraved - a subtle allusion to the legacy of the brand and 50 years of sound.
Sound that inspires you
Stan more II is the most versatile loudspeaker in the Marshall series and is perfect for any room, whether large or small. It consists of highly developed components and provides a clear and precise sound even at high tones.
Wirelessly connected thanks to Bluetooth 5.0 and AptX technology
Bluetooth 5.0 and the AptX technology offer loss-free wireless sound with a range of up to 10 meters, while maintaining the connectivity. Use your Bluetooth-enabled smartphone, tablet or your computer music wirelessly directly on your
Speakers will play.
Legendary Marshall Design
This speaker combines modern technology with the legendary Marshall Design: powerful sound in a classic look. This speaker rivals with you proud in every room.
Optimize your sound
Voice your music to your preferences. For this, simply use the Marshall Bluetooth-App or the analogue controller on the top of your speaker, in order to perfect your sound depending on the room.
Connection with cable
There are more connection options than just Bluetooth 5.0. Buckle for an analogue listening experience the RCA or 3.5-mm plug.
Multi-host function
This speaker has a multi-host function, with which you can easily change between two Bluetooth devices.
Marshall Bluetooth-App
In addition to the analogue controls you can adjust the sound with the Marshall Bluetooth-App and your music control.
This text is machine translated.
Highlights & Details
- 80 W total output
- Bluetooth 5.0 And Qualcomm ® AptX technology
- Glass clear stereo sound
- Bass reflex system
- Control by Marshall Bluetooth app
Delivery
- Stan more II BLUETOOTH SPEAKER
- Power cord
- .
- Warranty: 24 months
- Manufacturer: Marshall
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers