Master & Dynamic MA770 Multi-room speaker AUX, Bluetooth, Wi-Fi Aux, Wi-Fi Black

  • Item no.: 2100993
  • Manufacturer no.: MA770BL-B
  • EAN: 0858901007440

The new geometry of soundDesigned in cooperation with the renowned British star architect Sir David Adjaye, the speaker is made of a company-owned concrete composite material and impresses with its acoustically exceptional sound characteristics. Its …

  • Item no.: 2100993
  • Manufacturer no.: MA770BL-B
  • EAN: 0858901007440

The new geometry of soundDesigned in cooperation with the renowned British star architect Sir David Adjaye, the speaker is made of a company-owned concrete composite material and impresses with its acoustically exceptional sound characteristics. Its …

Type (loudspeakers) Loudspeaker (1075116)
Functions AUX , Bluetooth , Wi-Fi
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (optical)
Output rating 100 W
Features Aux , Wi-Fi
Colour Black
Weight 18 kg
Width 510 mm
Height 410 mm
T 245 mm
Power supply PSU (included)
Product type Multi-room speaker

Technical data

Type (loudspeakers) Loudspeaker (1075116)
Functions AUX , Bluetooth , Wi-Fi
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (optical)
Output rating 100 W
Features Aux , Wi-Fi
Colour Black
Weight 18 kg
Width 510 mm
Height 410 mm
T 245 mm

Frequently bought together

Similar products

See and discover other items from category Multiroom Speakers