Matsuo Electric JHC6002403R44E SMT fuse 40 A 60 V 1 pc(s)

  • Item no.: 1592663
  • Manufacturer no.: JHC6002403R44E
  • EAN: 2050004979107

SMD Feinsicherung 40A 60V 7.3x5.8x4.2mm

  • Item no.: 1592663
  • Manufacturer no.: JHC6002403R44E
  • EAN: 2050004979107

SMD Feinsicherung 40A 60V 7.3x5.8x4.2mm

Nominal voltage 60 V
Nominal current - rounded value 40 A
Nominal current 40 A
Breaking capacity 300 A
Material Aluminium
Length 7.3 mm
Width 5.8 mm
Height 4.2 mm
Content 1 pc(s)
Dim (L x W x H) 7.3 x 5.8 x 4.2 mm
Type JHC6002403R44E
Product type SMT fuse

Technical data

Nominal voltage 60 V
Nominal current - rounded value 40 A
Nominal current 40 A
Breaking capacity 300 A
Material Aluminium
Length 7.3 mm
Width 5.8 mm
Height 4.2 mm
Content 1 pc(s)
Dim (L x W x H) 7.3 x 5.8 x 4.2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses